AT28C256E-15TI vs 5962-8852515XA feature comparison

AT28C256E-15TI Atmel Corporation

Buy Now Datasheet

5962-8852515XA Teledyne e2v

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TELEDYNE E2V (UK) LTD
Part Package Code TSOP1 DIP
Package Description 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 DIP,
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G28 R-GDIP-T28
JESD-609 Code e0 e0
Length 11.8 mm 37.215 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSOP1 DIP
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE IN-LINE
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 1.2 mm 5.72 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.05 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.55 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 8 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 3 ms
Base Number Matches 2 1

Compare AT28C256E-15TI with alternatives

Compare 5962-8852515XA with alternatives