AT28C256E-15LM/883-815 vs AT28C256E-15LM feature comparison

AT28C256E-15LM/883-815 Microchip Technology Inc

Buy Now Datasheet

AT28C256E-15LM Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description LCC-32 QCCN, LCC32,.45X.55
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 23 Weeks
Samacsys Manufacturer Microchip
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V 5 V
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.54 mm 2.54 mm
Standby Current-Max 0.0003 A 0.0003 A
Supply Current-Max 0.05 mA 0.107 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES YES
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code QFJ
Pin Count 32
JESD-609 Code e0
Output Characteristics 3-STATE
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare AT28C256E-15LM/883-815 with alternatives

Compare AT28C256E-15LM with alternatives