AT28C256-25UI
vs
5962-8852503UA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
TELEDYNE E2V (UK) LTD
Part Package Code
PGA
PGA
Package Description
PGA, PGA28,5X6
PGA,
Pin Count
28
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
250 ns
Additional Feature
HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CPGA-P28
R-XPGA-P28
JESD-609 Code
e0
e0
Length
16.5 mm
16.51 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
PGA
PGA
Package Equivalence Code
PGA28,5X6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Page Size
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
4.4 mm
2.54 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.08 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Toggle Bit
YES
Width
14 mm
14 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
3
Compare AT28C256-25UI with alternatives
Compare 5962-8852503UA with alternatives