AT28C256-20TLT/R vs 5962-8852504XA feature comparison

AT28C256-20TLT/R Atmel Corporation

Buy Now Datasheet

5962-8852504XA Xicor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XICOR INC
Part Package Code TSOP
Package Description TSOP1, DIP, DIP28,.6
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-PDSO-G28 R-GDIP-T28
JESD-609 Code e3 e0
Length 11.8 mm 37.215 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSOP1 DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 1.2 mm 5.9 mm
Supply Current-Max 0.05 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb) - hot dipped
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.55 mm 2.54 mm
Terminal Position DUAL DUAL
Width 8 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 4
Command User Interface NO
Data Polling YES
Data Retention Time-Min 10
Endurance 10000 Write/Erase Cycles
Package Equivalence Code DIP28,.6
Page Size 64 words
Standby Current-Max 0.00035 A
Toggle Bit YES

Compare AT28C256-20TLT/R with alternatives

Compare 5962-8852504XA with alternatives