AT28C256-20FM
vs
5962-8852512UX
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DFP
|
|
Package Description |
DFP, FL28,.4
|
CERAMIC, PGA-28
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
200 ns
|
200 ns
|
Additional Feature |
AUTOMATIC WRITE
|
AUTOMATIC WRITE
|
Command User Interface |
NO
|
|
Data Polling |
YES
|
|
Endurance |
10000 Write/Erase Cycles
|
|
JESD-30 Code |
R-CDFP-F28
|
R-CPGA-P28
|
JESD-609 Code |
e0
|
e0
|
Length |
18.3 mm
|
16.51 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
32KX8
|
32KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
PGA
|
Package Equivalence Code |
FL28,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Page Size |
64 words
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.02 mm
|
4.4 mm
|
Standby Current-Max |
0.0003 A
|
|
Supply Current-Max |
0.08 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
PERPENDICULAR
|
Toggle Bit |
YES
|
|
Width |
10.16 mm
|
13.97 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
1998-10-01
|
Screening Level |
|
MIL-STD-883 Class C
|
|
|
|
Compare AT28C256-20FM with alternatives
Compare 5962-8852512UX with alternatives