AT28C256-15JJ vs AT28C256E-15JL feature comparison

AT28C256-15JJ Atmel Corporation

Buy Now Datasheet

AT28C256E-15JL Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFJ QFJ
Package Description QCCJ, QCCJ,
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e3
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 245
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 3.556 mm 3.556 mm
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1

Compare AT28C256-15JJ with alternatives

Compare AT28C256E-15JL with alternatives