AT28C16F-30DM/883 vs DM2816AH-300 feature comparison

AT28C16F-30DM/883 Atmel Corporation

Buy Now Datasheet

DM2816AH-300 LSI Corporation

Buy Now Datasheet
No
No No
Obsolete Obsolete
ATMEL CORP SEEQ TECHNOLOGY INC
DIP
DIP, DIP24,.6 DIP, DIP24,.6
24
compliant unknown
3A001.A.2.C 3A001.A.2.C
8542.32.00.51 8542.32.00.51
300 ns 300 ns
AUTOMATIC WRITE AUTOMATIC WRITE
NO NO
YES YES
10000 Write/Erase Cycles 10000 Write/Erase Cycles
R-GDIP-T24 R-GDIP-T24
e0 e0
32.15 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
24 24
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
2KX8 2KX8
3-STATE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP24,.6 DIP24,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
38535Q/M;38534H;883B
5.72 mm
0.003 A
0.045 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS NMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NO NO
15.24 mm
0.2 ms 2 ms
1 1

Compare AT28C16F-30DM/883 with alternatives

Compare DM2816AH-300 with alternatives