AT28C16F-30DM/883 vs AT28C16-30DM/883 feature comparison

AT28C16F-30DM/883 Atmel Corporation

Buy Now Datasheet

AT28C16-30DM/883 Atmel Corporation

Buy Now Datasheet
No No
No No
Obsolete Obsolete
ATMEL CORP ATMEL CORP
DIP DIP
DIP, DIP24,.6 DIP, DIP24,.6
24 24
compliant compliant
3A001.A.2.C 3A001.A.2.C
8542.32.00.51 8542.32.00.51
300 ns 300 ns
AUTOMATIC WRITE AUTOMATIC WRITE
NO NO
YES YES
10000 Write/Erase Cycles 10000 Write/Erase Cycles
R-GDIP-T24 R-GDIP-T24
e0 e0
32.15 mm 32.15 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
24 24
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
2KX8 2KX8
3-STATE 3-STATE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP24,.6 DIP24,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
38535Q/M;38534H;883B 38535Q/M;38534H;883B
5.72 mm 5.72 mm
0.003 A 0.003 A
0.045 mA 0.045 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NO NO
15.24 mm 15.24 mm
0.2 ms 1 ms
1 1

Compare AT28C16F-30DM/883 with alternatives

Compare AT28C16-30DM/883 with alternatives