AT28C040-20FJ vs AT28C040-20FISL703 feature comparison

AT28C040-20FJ Atmel Corporation

Buy Now Datasheet

AT28C040-20FISL703 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DFP DFP
Package Description DFP, DFP, FL32,.5
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.B.1 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
JESD-30 Code R-CDFP-F32 R-CDFP-F32
Length 20.85 mm 20.85 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.195 mm 12.195 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Rohs Code No
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code FL32,.5
Page Size 256 words
Standby Current-Max 0.003 A
Supply Current-Max 0.05 mA
Terminal Finish TIN LEAD
Toggle Bit YES

Compare AT28C040-20FJ with alternatives

Compare AT28C040-20FISL703 with alternatives