AT28C040-20FI
vs
AT28C040-20FJSL703
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DFP
DFP
Package Description
CERAMIC, MO-115AA, FP-32
DFP,
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.1.B.1
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
200 ns
200 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CDFP-F32
R-CDFP-F32
JESD-609 Code
e0
Length
20.85 mm
20.85 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL32,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Page Size
256 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
3.05 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Width
12.195 mm
12.195 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
1
Compare AT28C040-20FI with alternatives
Compare AT28C040-20FJSL703 with alternatives