AT28C040-20BJSL703 vs 5962-9309105HYA feature comparison

AT28C040-20BJSL703 Microchip Technology Inc

Buy Now Datasheet

5962-9309105HYA White Microelectronics

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC WHITE MICROELECTRONICS
Package Description 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 DIP-32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 200 ns 200 ns
JESD-30 Code R-CDIP-T32 R-XDIP-T32
Length 40.64 mm 42.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM EEPROM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.06 mm 4.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
JESD-609 Code e0
Package Equivalence Code DIP32,.6
Screening Level MIL-PRF-38534 Class H
Standby Current-Max 0.01 A
Supply Current-Max 0.18 mA
Terminal Finish TIN LEAD

Compare AT28C040-20BJSL703 with alternatives

Compare 5962-9309105HYA with alternatives