AT28C010-15TCT/R vs AS58C1001ECA-15/IT feature comparison

AT28C010-15TCT/R Atmel Corporation

Buy Now Datasheet

AS58C1001ECA-15/IT Micross Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP AUSTIN SEMICONDUCTOR INC
Part Package Code TSOP QFJ
Package Description TSOP1, QCCN, LCC32,.45X.55
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-PDSO-G32 R-CQCC-N32
JESD-609 Code e0 e0
Length 18.4 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSOP1 QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Width 8 mm 11.43 mm
Base Number Matches 1 1
Command User Interface NO
Data Polling YES
Package Equivalence Code LCC32,.45X.55
Page Size 128 words
Ready/Busy YES
Standby Current-Max 0.003 A
Supply Current-Max 0.065 mA
Toggle Bit NO
Write Cycle Time-Max (tWC) 10 ms

Compare AT28C010-15TCT/R with alternatives

Compare AS58C1001ECA-15/IT with alternatives