AT28C010-15BM/883 vs AT28C010E-15BM/883 feature comparison

AT28C010-15BM/883 Atmel Corporation

Buy Now Datasheet

AT28C010E-15BM/883 Atmel Corporation

Buy Now Datasheet
No No
No No
Obsolete Obsolete
ATMEL CORP ATMEL CORP
DIP DIP
DIP, DIP32,.6 DIP, DIP32,.6
32 32
compliant compliant
3A001.A.2.C 3A001.A.2.C
8542.32.00.51 8542.32.00.51
150 ns 150 ns
AUTOMATIC WRITE PAGE WRITE
NO NO
YES YES
10 10
10000 Write/Erase Cycles 100000 Write/Erase Cycles
R-CDIP-T32 R-CDIP-T32
e0 e0
40.64 mm 40.64 mm
1048576 bit 1048576 bit
EEPROM EEPROM
8 8
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
128KX8 128KX8
3-STATE 3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
DIP DIP
DIP32,.6 DIP32,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
128 words 128 words
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
38535Q/M;38534H;883B 38535Q/M;38534H;883B
4.06 mm 4.06 mm
0.0003 A 0.0003 A
0.08 mA 0.08 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
YES YES
15.24 mm 15.24 mm
10 ms 10 ms
1 1

Compare AT28C010-15BM/883 with alternatives

Compare AT28C010E-15BM/883 with alternatives