AT28C010-12DK-SV vs AT28C010-12DK-M feature comparison

AT28C010-12DK-SV Microchip Technology Inc

Buy Now Datasheet

AT28C010-12DK-M Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description DFP-32 DFP, FL32,.4
Reach Compliance Code unknown compliant
Access Time-Max 120 ns 120 ns
Data Polling YES YES
Data Retention Time-Min 10
Endurance 50000 Write/Erase Cycles
JESD-30 Code R-CDFP-F32 R-CDFP-F32
Length 20.825 mm 20.825 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF DFP
Package Equivalence Code FL32,.4 FL32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 128 words 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.72 mm 2.72 mm
Standby Current-Max 0.01 A 0.0003 A
Supply Current-Max 0.05 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Total Dose 30k Rad(Si) V
Width 11.05 mm 11.05 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 1
Part Package Code DFP
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Command User Interface NO
JESD-609 Code e0
Qualification Status Not Qualified
Temperature Grade MILITARY
Terminal Finish TIN LEAD

Compare AT28C010-12DK-SV with alternatives

Compare AT28C010-12DK-M with alternatives