AT28C010-12DK-SV
vs
5962-3826719Q7C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
DFP-32
DFP,
Reach Compliance Code
unknown
unknown
Access Time-Max
120 ns
120 ns
Data Polling
YES
Data Retention Time-Min
10
Endurance
50000 Write/Erase Cycles
JESD-30 Code
R-CDFP-F32
R-XDFP-F32
Length
20.825 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QFF
DFP
Package Equivalence Code
FL32,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Page Size
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Seated Height-Max
2.72 mm
3.63 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.05 mA
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Total Dose
30k Rad(Si) V
Width
11.05 mm
10.414 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
3
Part Package Code
DFP
Pin Count
32
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
JESD-609 Code
e4
Qualification Status
Not Qualified
Temperature Grade
MILITARY
Terminal Finish
GOLD
Compare AT28C010-12DK-SV with alternatives
Compare 5962-3826719Q7C with alternatives