AT28BV64B-20TC vs AT28BV64B-20JU-T feature comparison

AT28BV64B-20TC Atmel Corporation

Buy Now Datasheet

AT28BV64B-20JU-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code TSOP1
Package Description 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 QCCJ,
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.31.00.01
Access Time-Max 200 ns 200 ns
Additional Feature 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 10 10
Endurance 100000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G28 R-PQCC-J32
JESD-609 Code e0 e3
Length 11.8 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 QCCJ
Package Equivalence Code TSSOP28,.53,22 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE CHIP CARRIER
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Programming Voltage 3 V 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 3.556 mm
Standby Current-Max 0.00002 A 0.00005 A
Supply Current-Max 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING J BEND
Terminal Pitch 0.55 mm 1.27 mm
Terminal Position DUAL QUAD
Toggle Bit YES YES
Width 8 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Number of Ports 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection HARDWARE/SOFTWARE

Compare AT28BV64B-20TC with alternatives

Compare AT28BV64B-20JU-T with alternatives