AT28BV64B-20SL
vs
AT28BV64B-20JC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
SOIC
|
QFJ
|
Package Description |
SOP,
|
PLASTIC, MS-016AE, LCC-32
|
Pin Count |
28
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
200 ns
|
200 ns
|
JESD-30 Code |
R-PDSO-G28
|
R-PQCC-J32
|
JESD-609 Code |
e3
|
e0
|
Length |
17.9 mm
|
13.97 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
32
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8KX8
|
8KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
QCCJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
3.556 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.5 mm
|
11.43 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
10 ms
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS
|
Command User Interface |
|
NO
|
Data Polling |
|
YES
|
Data Retention Time-Min |
|
10
|
Endurance |
|
100000 Write/Erase Cycles
|
Package Equivalence Code |
|
LDCC32,.5X.6
|
Page Size |
|
64 words
|
Peak Reflow Temperature (Cel) |
|
225
|
Standby Current-Max |
|
0.00002 A
|
Supply Current-Max |
|
0.015 mA
|
Toggle Bit |
|
YES
|
|
|
|
Compare AT28BV64B-20SL with alternatives
Compare AT28BV64B-20JC with alternatives