AT28BV64B-20JC vs AT28BV64B-20PL feature comparison

AT28BV64B-20JC Atmel Corporation

Buy Now Datasheet

AT28BV64B-20PL Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFJ DIP
Package Description PLASTIC, MS-016AE, LCC-32 DIP,
Pin Count 32 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS
Command User Interface NO
Data Polling YES
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PDIP-T28
JESD-609 Code e0 e3
Length 13.97 mm 37.0205 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 4.826 mm
Standby Current-Max 0.00002 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Toggle Bit YES
Width 11.43 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1

Compare AT28BV64B-20JC with alternatives

Compare AT28BV64B-20PL with alternatives