AT28BV16-25TI vs CAT28C17AJI-20T feature comparison

AT28BV16-25TI Atmel Corporation

Buy Now Datasheet

CAT28C17AJI-20T onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ON SEMICONDUCTOR
Part Package Code TSOP SOIC
Package Description PLASTIC, TSOP-28 0.300 INCH, SOIC-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 200 ns
Additional Feature 10 YEARS DATA RETENTION
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 10
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Length 11.8 mm 17.9 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Equivalence Code TSSOP28,.53,22 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 3 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 2.65 mm
Standby Current-Max 0.00005 A 0.0001 A
Supply Current-Max 0.008 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Width 8 mm 7.5 mm
Write Cycle Time-Max (tWC) 3 ms 10 ms
Base Number Matches 1 2
Pbfree Code No
Endurance 10000 Write/Erase Cycles

Compare AT28BV16-25TI with alternatives

Compare CAT28C17AJI-20T with alternatives