AT27LV520-70SU vs AT27LV520-70XJ feature comparison

AT27LV520-70SU Atmel Corporation

Buy Now Datasheet

AT27LV520-70XJ Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC TSSOP
Package Description SOP, SOP20,.4 TSSOP,
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns 70 ns
Additional Feature ALSO OPERATES AT 5V SUPPLY ALSO OPERATES AT 5V SUPPLY
I/O Type COMMON
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 6.5 mm
Memory Density 524288 bit 524288 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.2 mm
Standby Current-Max 0.00002 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
Base Number Matches 2 1
JESD-609 Code e3
Moisture Sensitivity Level 2
Terminal Finish MATTE TIN

Compare AT27LV520-70SU with alternatives

Compare AT27LV520-70XJ with alternatives