AT27I512R-90PI
vs
M27C512-90XB1X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Package Description
0.600 INCH, PLASTIC, DIP-28
0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
30 ns
90 ns
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
36.95 mm
37.085 mm
Memory Density
256 bit
524288 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
65536 words
65536 words
Number of Words Code
32
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32X8
64KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.59 mm
5.08 mm
Supply Current-Max
0.02 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Pin Count
28
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.6
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Standby Current-Max
0.0001 A
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AT27I512R-90PI with alternatives
Compare M27C512-90XB1X with alternatives