AT27I512R-12RI vs AT27C512R-12RA feature comparison

AT27I512R-12RI Microchip Technology Inc

Buy Now Datasheet

AT27C512R-12RA Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 0.330 INCH, PLASTIC, SOIC-28 SOP, SOP28,.5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 120 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 18.25 mm 18.25 mm
Memory Density 65536 bit 524288 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 8000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 2.79 mm
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 8.885 mm 8.74 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 28
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 2
Output Characteristics 3-STATE
Package Equivalence Code SOP28,.5
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.0001 A
Terminal Finish TIN LEAD

Compare AT27I512R-12RI with alternatives

Compare AT27C512R-12RA with alternatives