AT27C800-90JC vs XC17V08PCG44I feature comparison

AT27C800-90JC Microchip Technology Inc

Buy Now Datasheet

XC17V08PCG44I AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC XILINX INC
Package Description PLASTIC, MS-018AC, LCC-44 QCCJ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.B.1
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 90 ns
Additional Feature CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O
Alternate Memory Width 8
I/O Type COMMON
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
Length 16.5862 mm 16.5862 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type OTP ROM CONFIGURATION MEMORY
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 524288 words 1048576 words
Number of Words Code 512000 1000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 1MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL/SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code LCC
Pin Count 44
Memory Width 8
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare AT27C800-90JC with alternatives

Compare XC17V08PCG44I with alternatives