AT27C520-70SI vs W27E520S-70 feature comparison

AT27C520-70SI Atmel Corporation

Buy Now Datasheet

W27E520S-70 Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 0.300 INCH, SOP-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A991.B.1.B.2
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature 2KV ESD PROTECTION
I/O Type COMMON
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Length 12.8 mm 12.8 mm
Memory Density 524288 bit 524288 bit
Memory IC Type OTP ROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.67 mm
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Command User Interface NO
Data Polling NO
Programming Voltage 5 V
Standby Current-Max 0.0001 A
Toggle Bit NO

Compare AT27C520-70SI with alternatives

Compare W27E520S-70 with alternatives