AT27C4096-70JI vs M27C4002-70C6 feature comparison

AT27C4096-70JI Atmel Corporation

Buy Now Datasheet

M27C4002-70C6 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code LPCC LCC
Package Description PLASTIC, MS-018AC, LCC-44 LEAD FREE, PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
Length 16.5862 mm 16.586 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 16 16
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.04 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.586 mm
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics

Compare AT27C4096-70JI with alternatives

Compare M27C4002-70C6 with alternatives