AT27C256R-90RC vs 5962-8751407YX feature comparison

AT27C256R-90RC Atmel Corporation

Buy Now Datasheet

5962-8751407YX QP Semiconductor

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP QP SEMICONDUCTOR INC
Part Package Code SOIC
Package Description 0.330 INCH, PLASTIC, SOIC-28 QCCN,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 90 ns 300 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-CQCC-N32
JESD-609 Code e0
Length 18.25 mm 13.95 mm
Memory Density 262144 bit 65536 bit
Memory IC Type OTP ROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 32768 words 8192 words
Number of Words Code 32000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Programming Voltage 13 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 2.54 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 8.74 mm 11.4 mm
Base Number Matches 1 4
Additional Feature AUTOMATIC WRITE

Compare AT27C256R-90RC with alternatives

Compare 5962-8751407YX with alternatives