AT27C256R-15DC
vs
M27C256B-25F1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
0.600 INCH, WINDOWED, CERDIP-28
0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
150 ns
150 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-GDIP-T28
R-CDIP-T28
JESD-609 Code
e0
e3
Length
37.25 mm
36.92 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
WDIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
13 V
12.75 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.72 mm
Standby Current-Max
0.0001 A
0.0002 A
Supply Current-Max
0.02 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare AT27C256R-15DC with alternatives
Compare M27C256B-25F1 with alternatives