AT27C256R-12JU vs M27C256B-12C1 feature comparison

AT27C256R-12JU Microchip Technology Inc

Buy Now Datasheet

M27C256B-12C1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description GREEN, PLASTIC, MS-016AE, LCC-32 LEAD FREE, PLASTIC, LCC-32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Memory Density 262144 bit 262144 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 2 1
Rohs Code Yes
Part Package Code QFJ
Pin Count 32
Samacsys Manufacturer STMicroelectronics
I/O Type COMMON
JESD-609 Code e3
Length 13.97 mm
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Programming Voltage 12.75 V
Seated Height-Max 3.56 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare AT27C256R-12JU with alternatives

Compare M27C256B-12C1 with alternatives