AT27C1024L-25PI
vs
M29F102B-55XK6
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
NUMONYX
Part Package Code
DIP
LCC
Package Description
DIP, DIP40,.6
PLASTIC, LCC-44
Pin Count
40
44
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.51
Access Time-Max
250 ns
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
JESD-609 Code
e0
e0
Length
52.2 mm
16.5862 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
OTP ROM
FLASH
Memory Width
16
16
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
40
44
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX16
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.59 mm
4.57 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.5862 mm
Base Number Matches
2
2
Additional Feature
100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK; BLOCK ERASE
Boot Block
BOTTOM
Programming Voltage
5 V
Type
NOR TYPE
Compare AT27C1024L-25PI with alternatives
Compare M29F102B-55XK6 with alternatives