AT27C1024-17KM/883
vs
AM27C1024-155DI
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
LCC
|
DIP
|
Package Description |
WQCCJ,
|
WDIP, DIP40,.6
|
Pin Count |
44
|
40
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.61
|
8542.32.00.61
|
Access Time-Max |
170 ns
|
150 ns
|
JESD-30 Code |
S-CQCC-J44
|
R-GDIP-T40
|
Length |
16.65 mm
|
52.2605 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
UVPROM MODULE
|
UVPROM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
40
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
64KX16
|
64KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
WQCCJ
|
WDIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, WINDOW
|
IN-LINE, WINDOW
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.588 mm
|
Supply Current-Max |
0.06 mA
|
0.05 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
16.65 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP40,.6
|
Standby Current-Max |
|
0.0002 A
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AT27C1024-17KM/883 with alternatives
Compare AM27C1024-155DI with alternatives