AT27C040-20PI vs AM29F040B-90JF feature comparison

AT27C040-20PI Microchip Technology Inc

Buy Now Datasheet

AM29F040B-90JF AMD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ADVANCED MICRO DEVICES INC
Package Description 0.600 INCH, PLASTIC, DIP-32 LEAD FREE, PLASTIC, MO-052AE, LCC-32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 200 ns 90 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T32 R-PQCC-J32
JESD-609 Code e0
Length 42.05 mm 13.97 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type OTP ROM FLASH
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP32,.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm 3.556 mm
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.03 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.43 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code LCC
Pin Count 32
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 8
Programming Voltage 5 V
Sector Size 64K
Toggle Bit YES
Type NOR TYPE

Compare AT27C040-20PI with alternatives

Compare AM29F040B-90JF with alternatives