AT27C010-45PJ vs IS27HC010-45PL feature comparison

AT27C010-45PJ Microchip Technology Inc

Buy Now Datasheet

IS27HC010-45PL Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Package Description 0.600 INCH, PLASTIC, DIP-32 PLASTIC, LCC-32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17
EFUP e
Access Time-Max 45 ns 45 ns
JESD-30 Code R-PDIP-T32 R-PQCC-J32
JESD-609 Code e3 e0
Length 42.037 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.43 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code QFJ
Pin Count 32
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code LDCC32,.5X.6
Standby Current-Max 0.00005 A
Supply Current-Max 0.03 mA

Compare AT27C010-45PJ with alternatives

Compare IS27HC010-45PL with alternatives