AT26DF081A-SSU vs M25P40-VMC6TP/4A feature comparison

AT26DF081A-SSU Atmel Corporation

Buy Now Datasheet

M25P40-VMC6TP/4A Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICRON TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 4 X 3 MM, ROHS COMPLIANT, UFDFP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 70 MHz 75 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3
Length 4.925 mm 4 mm
Memory Density 8388608 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 524288 words
Number of Words Code 8000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX1 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 0.6 mm
Serial Bus Type SPI
Standby Current-Max 0.000035 A
Supply Current-Max 0.018 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 3.9 mm 3 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 1

Compare AT26DF081A-SSU with alternatives

Compare M25P40-VMC6TP/4A with alternatives