AT25SF081B-SHB-T vs AT25SF081-SHF-B feature comparison

AT25SF081B-SHB-T Adesto Technologies Corporation

Buy Now Datasheet

AT25SF081-SHF-B Dialog Semiconductor GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADESTO TECHNOLOGIES CORP DIALOG SEMICONDUCTOR GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Adesto Technologies
Base Number Matches 3 2
Clock Frequency-Max (fCLK) 104 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 5.29 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Seated Height-Max 2.16 mm
Serial Bus Type QSPI
Standby Current-Max 0.000025 A
Supply Current-Max 0.016 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5.24 mm
Write Protection HARDWARE/SOFTWARE

Compare AT25SF081-SHF-B with alternatives