AT25HP512C1-10CJ-2.7 vs CAT25512HU5E-GT3 feature comparison

AT25HP512C1-10CJ-2.7 Atmel Corporation

Buy Now Datasheet

CAT25512HU5E-GT3 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP ONSEMI
Part Package Code SOIC DFN
Package Description SON, UDFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz 10 MHz
JESD-30 Code R-XDSO-N8 R-PDSO-N8
JESD-609 Code e4 e4
Length 8 mm 3 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 0.55 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Copper/Nickel/Gold (Cu/Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5 mm 2 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 2 1
Manufacturer Package Code 517BU
Factory Lead Time 20 Weeks
Additional Feature 100 YEAR DATA RETENTION
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.11,20
Standby Current-Max 0.000003 A
Supply Current-Max 0.003 mA
Write Protection HARDWARE/SOFTWARE

Compare AT25HP512C1-10CJ-2.7 with alternatives

Compare CAT25512HU5E-GT3 with alternatives