AT25HP512-10PI-2.7 vs 25AA512-I/SM feature comparison

AT25HP512-10PI-2.7 Atmel Corporation

Buy Now Datasheet

25AA512-I/SM Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, MS-001BA, DIP-8 SOIJ-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz 20 MHz
Data Retention Time-Min 40 200
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Length 9.271 mm 5.26 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 2.03 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000002 A 0.000001 A
Supply Current-Max 0.01 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.25 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Additional Feature 2.5V TO 5.5V @ 0.1MHz
Number of Ports 1
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 40

Compare AT25HP512-10PI-2.7 with alternatives

Compare 25AA512-I/SM with alternatives