AT25HP512-10CJ-1.8 vs CAT24C512LI-G feature comparison

AT25HP512-10CJ-1.8 Microchip Technology Inc

Buy Now Datasheet

CAT24C512LI-G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description 6 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 PDIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 2 MHz 0.4 MHz
JESD-30 Code R-XDSO-N8 R-PDIP-T8
JESD-609 Code e3 e4
Length 5.99 mm 9.27 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SON DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.14 mm 5.33 mm
Serial Bus Type SPI I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.7 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.93 mm 7.62 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
Manufacturer Package Code 646AA
Samacsys Manufacturer onsemi
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Number of Ports 1
Package Equivalence Code DIP8,.3
Reverse Pinout NO
Standby Current-Max 0.000002 A
Supply Current-Max 0.0025 mA
Write Protection HARDWARE

Compare AT25HP512-10CJ-1.8 with alternatives

Compare CAT24C512LI-G with alternatives