AT25DF081-MH-1.8
vs
M95M01-DFMN6P
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
STMICROELECTRONICS
|
Package Description |
6 X 4.90 MM, 0.60 MM HEIGHT, GREEN, UDFN-8
|
SOP, SOP8,.25
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
66 MHz
|
16 MHz
|
Data Retention Time-Min |
20
|
200
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
6 mm
|
4.9 mm
|
Memory Density |
8388608 bit
|
1048576 bit
|
Memory IC Type |
FLASH
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
1048576 words
|
131072 words
|
Number of Words Code |
1000000
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1MX8
|
128KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SOP
|
Package Equivalence Code |
SOLCC8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
1.8 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.6 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
1.95 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Type |
NOR TYPE
|
|
Width |
4.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Endurance |
|
4000000 Write/Erase Cycles
|
Serial Bus Type |
|
SPI
|
Standby Current-Max |
|
0.000001 A
|
Supply Current-Max |
|
0.005 mA
|
Write Cycle Time-Max (tWC) |
|
5 ms
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare AT25DF081-MH-1.8 with alternatives
Compare M95M01-DFMN6P with alternatives