AT25640BU2-UU-T vs M24C32-WCS6TP/P feature comparison

AT25640BU2-UU-T Atmel Corporation

Buy Now Datasheet

M24C32-WCS6TP/P STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code BGA BGA
Package Description VFBGA, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature IT CAN ALSO OPERATES WITH 2.7V-5.5V AND 4.5V-5.5V SUPPLY
Clock Frequency-Max (fCLK) 5 MHz 0.4 MHz
JESD-30 Code R-PBGA-B8 R-PBGA-B8
JESD-609 Code e4
Length 3.73 mm 1.805 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX8 4KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.635 mm
Serial Bus Type SPI I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 2.7 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 2.35 mm 1.4 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 1
Rohs Code Yes
I2C Control Byte 1010DDDR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT25640BU2-UU-T with alternatives

Compare M24C32-WCS6TP/P with alternatives