AT25640BD3-DH-T
vs
M95640-MB3T/B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Package Description
1.80 X 2.20 MM, HALOGEN FREE AND LEAD FREE, ULA-8
VSON, SOLCC8,.11,20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
IT CAN ALSO OPERATES WITH 2.7V-5.5V AND 4.5V-5.5V SUPPLY
Clock Frequency-Max (fCLK)
5 MHz
5 MHz
JESD-30 Code
R-XDSO-N8
R-XDSO-N8
JESD-609 Code
e4
Length
2.2 mm
3 mm
Memory Density
32768 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
4096 words
8192 words
Number of Words Code
4000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4KX8
8KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.4 mm
0.6 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
4.5 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.8 mm
2 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
2
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
Moisture Sensitivity Level
1
Package Equivalence Code
SOLCC8,.11,20
Screening Level
AEC-Q100
Standby Current-Max
0.000005 A
Supply Current-Max
0.004 mA
Write Protection
HARDWARE/SOFTWARE
Compare AT25640BD3-DH-T with alternatives
Compare M95640-MB3T/B with alternatives