AT25640B-CUL-T
vs
AT25640B-XHLHX-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA, BGA8,2X4,30
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.31.00.01
Clock Frequency-Max (fCLK)
20 MHz
5 MHz
Data Retention Time-Min
100
100
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B8
R-PDSO-G8
JESD-609 Code
e1
e4
Length
3.73 mm
4.4 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Equivalence Code
BGA8,2X4,30
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1.2 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.000006 A
0.000007 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
2.5 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.75 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Width
2.35 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
2
1
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Number of Ports
1
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Reverse Pinout
NO
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AT25640B-CUL-T with alternatives
Compare AT25640B-XHLHX-T with alternatives