AT25320B-SSHL-T-537
vs
AT25320B-SS9MGV-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
SOIC-8
SOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.32.00.51
Additional Feature
ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ
Clock Frequency-Max (fCLK)
20 MHz
5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.925 mm
4.9 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
8
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4KX8
4KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
5 V
Screening Level
TS 16949
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
1.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
1
2
Compare AT25320B-SSHL-T-537 with alternatives