AT25160-10PC-2.7 vs AT25160A-10PQ-2.7 feature comparison

AT25160-10PC-2.7 Atmel Corporation

Buy Now Datasheet

AT25160A-10PQ-2.7 Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 DIP,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature DATA RETENTION > 100 YEARS
Clock Frequency-Max (fCLK) 2.1 MHz 5 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.59 mm 9.271 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.334 mm
Serial Bus Type SPI SPI
Standby Current-Max 5e-7 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 1

Compare AT25160-10PC-2.7 with alternatives

Compare AT25160A-10PQ-2.7 with alternatives