AT25128B-WWU11L
vs
AT25128B-SSHL-T-899
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIE
|
|
Package Description |
DIE,
|
SOIC-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.31.00.01
|
Clock Frequency-Max (fCLK) |
5 MHz
|
20 MHz
|
JESD-30 Code |
X-XUUC-N
|
R-PDSO-G8
|
Memory Density |
131072 bit
|
131072 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Words |
16384 words
|
16384 words
|
Number of Words Code |
16000
|
16000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
16KX8
|
16KX8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
|
Serial Bus Type |
SPI
|
SPI
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ
|
Data Retention Time-Min |
|
100
|
Endurance |
|
1000000 Write/Erase Cycles
|
Length |
|
4.925 mm
|
Number of Ports |
|
1
|
Number of Terminals |
|
8
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
SOP8,.23
|
Programming Voltage |
|
5 V
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
1.75 mm
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.01 mA
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare AT25128B-WWU11L with alternatives
Compare AT25128B-SSHL-T-899 with alternatives