AT25080B-CUL-T vs M95160-FCS6G feature comparison

AT25080B-CUL-T Microchip Technology Inc

Buy Now Datasheet

M95160-FCS6G STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description 2 X 1.50 MM, 0.50 MM PITCH, GREEN, VFBGA-8 1.35 X 1.365 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.32.00.51
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 5 MHz 3.5 MHz
Data Retention Time-Min 100 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PBGA-B8 R-PBGA-B8
JESD-609 Code e1 e3
Length 2 mm 1.365 mm
Memory Density 8192 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words 2048 words
Number of Words Code 1000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA8,2X4,40/20 BGA8,3X3,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm 0.6 mm
Serial Bus Type SPI SPI
Supply Current-Max 0.01 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 1.5 mm 1.35 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code BGA
Pin Count 8
Moisture Sensitivity Level 1
Standby Current-Max 0.000001 A

Compare AT25080B-CUL-T with alternatives

Compare M95160-FCS6G with alternatives