AT25020A-W1.8
vs
AT24C02-W2.7-11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIE
DIE
Package Description
DIE,
DIE,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
0.4 MHz
JESD-30 Code
X-XUUC-N
X-XUUC-N
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
SPI
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
2.7 V
Supply Voltage-Nom (Vsup)
2.7 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
1
1
Additional Feature
DATA RETENTION 100 YEARS; 1 MILLION ENDURANCE WRITE CYCLES
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
Compare AT25020A-W1.8 with alternatives
Compare AT24C02-W2.7-11 with alternatives