AT24C512N-10SU-2.7 vs M24512-RBN6P feature comparison

AT24C512N-10SU-2.7 Atmel Corporation

Buy Now Datasheet

M24512-RBN6P STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 40 40
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
I2C Control Byte 10100DDR 1010DDDR
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 mm 9.27 mm
Memory Density 524288 bit 524288 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000002 A 0.000002 A
Supply Current-Max 0.003 mA 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1

Compare AT24C512N-10SU-2.7 with alternatives

Compare M24512-RBN6P with alternatives