AT24C512C-SSHD-T
vs
M25PE20-VMN6P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
MICRON TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
33 MHz
Data Retention Time-Min
40
20
Endurance
1000000 Write/Erase Cycles
100000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
Length
4.925 mm
4.9 mm
Memory Density
524288 bit
2097152 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
65536 words
262144 words
Number of Words Code
64000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX8
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
I2C
SPI
Standby Current-Max
0.000001 A
0.00001 A
Supply Current-Max
0.003 mA
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
2.5 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
HARDWARE/SOFTWARE
Base Number Matches
2
3
Programming Voltage
2.7 V
Type
NOR TYPE
Compare AT24C512C-SSHD-T with alternatives
Compare M25PE20-VMN6P with alternatives