AT24C512B-10TU-1.8
vs
M45PE10-VMN6T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
NUMONYX
Part Package Code
TSSOP
SOIC
Package Description
4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
0.150 INCH, PLASTIC, SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
33 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.4 mm
4.9 mm
Memory Density
524288 bit
1048576 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
65536 words
131072 words
Number of Words Code
64000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
2.7 V
Supply Voltage-Nom (Vsup)
2.5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Base Number Matches
2
3
Programming Voltage
2.7 V
Type
NOR TYPE
Compare AT24C512B-10TU-1.8 with alternatives
Compare M45PE10-VMN6T with alternatives