AT24C256C-WWU11L vs HX6656-BNT feature comparison

AT24C256C-WWU11L Atmel Corporation

Buy Now Datasheet

HX6656-BNT Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Part Package Code DIE
Package Description DIE DIE,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Clock Frequency-Max (fCLK) 1 MHz
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 262144 bit 1048576 bit
Memory IC Type EEPROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 32768 words 32768 words
Number of Words Code 32000 128000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 128KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL PARALLEL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 2 2
Access Time-Max 200 ns
Screening Level MIL-STD-883 Class B
Supply Current-Max 0.03 mA

Compare AT24C256C-WWU11L with alternatives

Compare HX6656-BNT with alternatives